
Red 8-segment LED display module with a single digit character width of 4.19mm. Features a 1.7V operating supply voltage and 15mA forward current, delivering 3.6mcd luminous intensity. This through-hole mount DIP package offers a 645nm wavelength and operates within a -20°C to 100°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HDSP-A101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-A101 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 12.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
