
Red 8-segment LED display module featuring a single digit with a character width of 4.19mm. This common cathode display operates with a 20mA forward current, emitting light at a wavelength of 645nm with a luminous intensity of 3.6mcd. Packaged in a 10-pin DIP module for through-hole mounting, it offers a wide operating temperature range from -20°C to 100°C and a reverse voltage rating of 15V.
Sign in to ask questions about the Broadcom HDSP-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-A103 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 12.7mm |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
