
Red 7-segment numeric LED display, 1-character, 7.62mm viewing area height. Features 8 elements, 7 segments, and a 4.19mm character width. Operates at a forward current of 15mA with a 1.7V supply voltage. DIP package for through-hole mounting, with a maximum power dissipation of 37mW. Lead-free and RoHS compliant, operating between -20°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-A103-FG000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 5.08mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A103-FG000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
