
This 5-element red LED is designed for general indication applications. It operates at a maximum voltage of 15V and a forward current of 15mA. The LED is packaged in a DIP case and is suitable for through-hole mounting. It has a maximum operating temperature of 100°C and a luminous intensity of 3.6mcd. The LED is RoHS compliant and is available in a package quantity of 200.
Sign in to ask questions about the Broadcom HDSP-A107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-A107 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.