
This red LED display features 8 elements in a DIP package, suitable for through hole mounting. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 37mW. The display is RoHS compliant and available in bulk packaging with 200 units per package.
Broadcom HDSP-A111 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.