
Red 8-segment LED display module with a 4.19mm character width, designed for through-hole mounting. This 1-digit display operates with a 20mA forward current and a 1.8V supply voltage, featuring a luminous intensity of 14mcd at a 645nm wavelength. Encased in a DIP package, it offers a wide operating temperature range from -20°C to 100°C and a maximum power dissipation of 96mW.
Broadcom HDSP-A151 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.24inch |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 96mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
