
This red LED indication device features a luminous intensity of 14 millicandelas and operates within a temperature range of -20°C to 100°C. It can handle a maximum forward current of 20mA and a maximum power dissipation of 96 milliwatts. The device is supplied at 1.8 volts and is packaged in a DIP format, available in quantities of 200 per rail or tube.
Broadcom HDSP-A158 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
