
The HDSP-A213 is a red LED display with 8 elements, packaged in a DIP format for through hole mounting. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 105mW. The display has a luminous intensity of 5.39mcd and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| RoHS | Compliant |
