
Red 2-digit segmented LED display module featuring 30 individual LEDs and 14 segments per character. This through-hole mount DIP package offers a character width of 8.2mm and a viewing area height of 13.8mm. Operating at a forward current of 20mA and a typical forward voltage of 1.9V, it provides a luminous intensity of 36mcd. The module operates across a wide temperature range from -40°C to 105°C and is RoHS compliant.
Broadcom HDSP-A22C technical specifications.
| Package/Case | DIP |
| Character Width | 8.2mm |
| Color | Red |
| Depth | 21mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.827inch |
| Length | 25.2mm |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Number of Segments | 14 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.17mm |
| Width | 0.992inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A22C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
