
Red 16-segment alphanumeric LED display featuring a 13.8mm character height and 8.17mm character width. This through-hole mount, DIP-packaged display offers 2 characters with 30 elements and 14 segments, illuminated in red with a typical luminous intensity of 36mcd. Operates with a 20mA forward current and 1.9V supply voltage, with a reverse voltage rating of 20V. Extended operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-A27C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 8.17mm |
| Color | Red |
| Depth | 21mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.827inch |
| Illumination Color | Red |
| Length | 25.2mm |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Number of Segments | 14 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.17mm |
| Wavelength | 626nm |
| Width | 0.992inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A27C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
