
Orange 7-segment numeric LED display, 1-character, featuring a 7.62mm viewing area height. This through-hole mount component operates with a 5mA forward current and a 2V operating supply voltage. It offers a luminous intensity of 0.7mcd and a wavelength of 645nm. The display is lead-free, RoHS compliant, and designed for operation between -40°C and 100°C.
Broadcom HDSP-A401 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.