
The HDSP-A403 is an orange LED indication device with a DIP package and through hole mount. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 105mW. The device is RoHS compliant and has a luminous intensity of 0.7mcd. It can handle a maximum reverse voltage of 30V and has a forward current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-A403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Orange |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Orange |
| Length | 12.9mm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.