
This orange LED indication device features 8 elements and a forward current of 5mA. It has a reverse voltage rating of 30V and a maximum power dissipation of 105mW. The device is packaged in a DIP package and is suitable for through hole mounting. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom HDSP-A413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-A413 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Orange |
| Length | 12.7mm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.