Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-A42C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 21.15mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.833inch |
| Lead Pitch | 2.54mm |
| Length | 50.96mm |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 58 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| Row Spacing | 15.24mm |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.17mm |
| Width | 2.006inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A42C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.