
Green 7.62mm 2-character numeric LED display module featuring an 8-element segment design. This through-hole mount component operates with a 2.1V supply voltage and a 30mA forward current, delivering a luminous intensity of 3mcd. With a wavelength of 566nm, it offers a viewing area height of 7.62mm and a length of 4.19mm. The component is RoHS compliant and operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 105mW.
Broadcom HDSP-A511 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 12.7mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
