
Green 7.62mm 1-character numeric LED display, featuring 8 elements per character. This through-hole mount DIP package component operates with a 30mA forward current and a 50V reverse voltage. It offers a luminous intensity of 3mcd and a wavelength of 566nm. The display has a viewing area height of 7.62mm and a length of 4.19mm, with overall dimensions of 12.7mm length, 0.5inch height, and 0.3inch width. Operating temperature range is -40°C to 100°C, with a maximum power dissipation of 105mW. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.5inch |
| Illumination Color | Green |
| Length | 12.7mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 566nm |
| Width | 0.3inch |
| RoHS | Compliant |