
Green 7.6mm 1-character numeric LED display, featuring an 8-element segment design. Operates with a 15mA forward current and 1.7V supply voltage, offering a luminous intensity of 1.5mcd at a 566nm wavelength. Housed in a lead-free DIP package for through-hole mounting, with dimensions of 12.7mm length, 7.62mm depth, and 7.62mm viewing height. Rated for operation between -40°C and 100°C, with a maximum power dissipation of 64mW.
Broadcom HDSP-A903 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.5inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 64mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 64mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 566nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-A903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
