
This orange LED indication device features 8 elements and a forward current of 20mA. It is packaged in a DIP case and is suitable for through hole mounting. The device has a luminous intensity of 12.1mcd and a max power dissipation of 115mW. It is RoHS compliant and available in a package quantity of 280.
Sign in to ask questions about the Broadcom HDSP-C1L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-C1L1 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 34mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.339inch |
| Length | 24mm |
| Luminous Intensity | 12.1mcd |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 25.4mm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C1L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
