Single-digit, 7-segment numeric LED display featuring a vibrant red color and a 9.1mm viewing height. This through-hole mount component offers a 4.8mm character width and operates with a 20mA forward current, delivering 7.5mcd luminous intensity. Encased in a 10-pin DIP package, it supports a reverse voltage of 5V and has a maximum power dissipation of 50mW. The display is ROHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-C3A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 4.8mm |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Length | 14mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.