Single-digit, red numeric LED display featuring a 7-segment configuration for general indication. This through-hole mount component offers a character height of 9.1mm and a character width of 4.8mm, with a typical forward current of 20mA and a luminous intensity of 7.5mcd. Operating across a temperature range of -40°C to 85°C, it is housed in a 10-pin DIP package and is RoHS compliant.
Broadcom HDSP-C3A3 technical specifications.
| Package/Case | DIP |
| Character Width | 4.8mm |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Length | 14mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
