
Red 7-segment numeric LED display, 1-character, 9.1mm viewing area height. Features 20mA forward current, 2V operating supply voltage, and 640nm wavelength. DIP package with through-hole mounting, 4.8mm character width, and 14mm length. Operates from -40°C to 85°C with 50mW power dissipation. RoHS compliant.
Broadcom HDSP-C3E1 technical specifications.
| Package/Case | DIP |
| Character Width | 4.8mm |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Red |
| Length | 14mm |
| Luminous Intensity | 1.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Wavelength | 640nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.