Red 8-element, 7-segment LED display module with a 4.8mm character width. Features through-hole mounting in a DIP package, operating at a 2V supply voltage with a 20mA forward current. Delivers 1.1mcd luminous intensity at a 640nm wavelength. Designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-C3E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 4.8mm |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.335inch |
| Illumination Color | Red |
| Length | 0.551inch |
| Luminous Intensity | 1.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Wavelength | 640nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
