
Green 1-character numeric LED display featuring an 8-element segment design. This through-hole mount component operates with a 2.25V supply voltage and 20mA forward current, delivering 1.9mcd luminous intensity at a 569nm wavelength. The display has a 9.1mm viewing area height and a 7.5mm depth, housed in a 14mm x 7.5mm x 0.551inch DIP package. It supports a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HDSP-C3G1 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Illumination Color | Green |
| Length | 14mm |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 62.5mW |
| Power Dissipation | 62.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Wavelength | 569nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
