The HDSP-C3L3 is a 7.5mm DIP LED display with orange color and 8 segment elements. It has a luminous intensity of 0.9mcd and a viewing area height of 9.1mm. The display is designed for through-hole mounting and is available in a RoHS compliant package. The LED display has a maximum power dissipation of 57.5mW and a maximum forward current of 20mA. It operates at a reverse voltage of 5V and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-C3L3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Orange |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.551inch |
| Length | 14mm |
| Luminous Intensity | 0.9mcd |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 57.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C3L3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
