
Red 1-character numeric LED display featuring a 13.1mm viewing area and 7-segment configuration. This through-hole mount component operates with a 20mA forward current, delivering 16mcd luminous intensity at a 626nm wavelength. Encased in a 10-pin DIP package, it offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 50mW.
Broadcom HDSP-C5A1 technical specifications.
| Package/Case | DIP |
| Character Width | 7.62mm |
| Color | Red |
| Depth | 17.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.693inch |
| Illumination Color | Red |
| Length | 12.4mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.1mm |
| Wavelength | 626nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C5A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
