
Single-character, 7-segment numeric LED display in a red color. Features a 13.1mm viewing area height and 7.62mm character width. Operates with a 20mA forward current and 5V reverse voltage. This through-hole mount component has a DIP package and a maximum power dissipation of 50mW, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Broadcom HDSP-C5A3 technical specifications.
| Package/Case | DIP |
| Character Width | 7.62mm |
| Color | Red |
| Depth | 17.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.693inch |
| Length | 12.4mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.1mm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C5A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
