Broadcom HDSP-C5E1 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.6mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.693inch |
| Length | 12.4mm |
| Luminous Intensity | 4mcd |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.1mm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C5E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.