
Single-character, 7-segment numeric LED display in red, featuring a 20.4mm viewing area height and 11mm character width. This through-hole mount component operates with a 20mA forward current, a 5V reverse voltage, and a maximum power dissipation of 50mW. Its DIP package measures 27.7mm in length, 20mm in depth, and 1.091 inches in height, with a width of 0.787 inches. Operating temperature range is -40°C to 85°C, and it offers a luminous intensity of 18.2mcd. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Broadcom HDSP-C8A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-C8A3 technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Depth | 20mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.091inch |
| Length | 27.7mm |
| Luminous Intensity | 18.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.4mm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C8A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.