
Single-character, 7-segment numeric LED display featuring a bright red illumination. This through-hole mount component offers a character width of 11mm and a viewing area height of 20.4mm. Operating with a forward current of 25mA, it provides a luminous intensity of 4.8mcd. The display is housed in a DIP package, with dimensions of 27.7mm length, 20mm depth, and 1.091 inches height, and is RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-C8E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-C8E1 technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Depth | 20mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.091inch |
| Length | 27.7mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.4mm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C8E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
