
Red 1-character numeric LED display, featuring a 7-segment configuration with 8 elements. This through-hole component offers a 20.4mm viewing area height and 11mm character width. Operating with a 20mA forward current, it provides a luminous intensity of 4.8mcd. The display is housed in a DIP package, suitable for through-hole mounting, and operates within a temperature range of -40°C to 85°C.
Broadcom HDSP-C8E3 technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Depth | 20mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.091inch |
| Length | 27.7mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.4mm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C8E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.