Broadcom HDSP-C8G1 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 20mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.091inch |
| Length | 27.7mm |
| Luminous Intensity | 5mcd |
| Max Power Dissipation | 62.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.4mm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-C8G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.