This 8-digit LED display is packaged in a RoHS compliant DIP package with a viewing area height of 20.4mm. It operates at a reverse voltage of 5V and a forward current of 25mA. The display is designed for through hole mounting and has a luminous intensity of 4.5mcd. The LED display is compliant with RoHS regulations and is available in a quantity of 324 per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Orange |
| Depth | 20mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.091inch |
| Length | 27.7mm |
| Luminous Intensity | 4.5mcd |
| Max Power Dissipation | 57.5mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Power Dissipation | 57.5mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.4mm |
| Width | 0.787inch |
| RoHS | Compliant |