
Single-digit, red numeric LED display featuring an 10.92mm viewing height. This through-hole component operates with a 20mA forward current and a 1.8V supply voltage, emitting light at a 637nm wavelength with 3.9mcd luminous intensity. Designed for general indication, it offers a wide operating temperature range from -20°C to 100°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Broadcom HDSP-E101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-E101 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 37mW |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-E101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
