
Red 1-character numeric LED display with 8 elements, featuring a 10.9mm viewing area height. Operates with a 15mA forward current and a 15V reverse voltage, offering 3.9mcd luminous intensity at a 645nm wavelength. This through-hole mount DIP package is lead-free and RoHS compliant, with a power dissipation of 37mW and an operating temperature range of -20°C to 100°C.
Broadcom HDSP-E101-EF000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 645nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-E101-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
