
Red 1-character numeric LED display with 8 elements, featuring a 10.9mm viewing area height and 7.01mm viewing area length. Operates with a 1.8V supply voltage and 15mA forward current, delivering 3.9mcd luminous intensity at a 637nm wavelength. This through-hole mount component comes in a DIP package with a 2.54mm lead pitch and 7.62mm row spacing, suitable for operation between -20°C and 100°C. RoHS compliant and lead-free.
Broadcom HDSP-E103 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 637nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-E103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
