
The HDSP-E106 is a red segment LED display with a DIP package and a height of 0.75inch. It operates within a temperature range of -20°C to 100°C and has a luminous intensity of 3.9mcd. The LED display is packaged in a rail/tube format with 200 units per package and is compliant with RoHS regulations. The display has a viewing area of 10.36mm in height and emits light at a wavelength of 645nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-E106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Illumination Color | Red |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.36mm |
| Wavelength | 645nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-E106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.