
Single-character, 7-segment numeric LED display featuring a red illumination color. This through-hole mount component offers a 10.92mm character height and operates with a 40mA forward current, delivering a luminous intensity of 15mcd at a 645nm wavelength. Encased in a DIP package, it supports a maximum power dissipation of 96mW and a reverse voltage of 15V, with an operating temperature range of -20°C to 100°C.
Broadcom HDSP-E151 technical specifications.
| Package/Case | DIP |
| Character Width | 10.9mm |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 40mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 19.05mm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 96mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.91mm |
| Wavelength | 645nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-E151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.