Broadcom HDSP-E156 technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Illumination Color | Red |
| Luminous Intensity | 15mcd |
| Max Power Dissipation | 96mW |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-E156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.