Broadcom HDSP-F101-EF000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F101-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.