
Red 1-character numeric LED display, 7-segment configuration, with a 10mm viewing height and 5.59mm character width. Features a 20mA forward current, 1.8V operating voltage, and 15mcd luminous intensity at 637nm wavelength. This through-hole mount DIP package component operates from -20°C to 100°C and is RoHS compliant.
Broadcom HDSP-F151 technical specifications.
| Package/Case | DIP |
| Character Width | 5.59mm |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 12.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 96mW |
| Power Dissipation | 96mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 637nm |
| Width | 9.79mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
