Broadcom HDSP-F158 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.508inch |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 96mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.385inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.