
High-efficiency red segmented display module featuring 8 LEDs for a single digit display. This 10-pin DIP module offers a character width of 5.59mm and a viewing area height of 10.16mm. Operates with a forward current of 20mA and a forward voltage of 2V, with a maximum power dissipation of 105mW. Suitable for through-hole mounting, it functions across an operating temperature range of -40°C to 100°C.
Broadcom HDSP-F201 technical specifications.
| Package/Case | DIP |
| Character Width | 5.59mm |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.508inch |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 12.9mm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 626nm |
| Width | 0.385inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
