
High-efficiency, red, 7-segment LED display module featuring an 8-element configuration for single-digit indication. This through-hole mounted, 10-pin DIP component offers a character width of 5.59mm and a viewing area height of 10.16mm. Operating with a forward current of 20mA and a forward voltage of 2V, it delivers a luminous intensity of 1.2mcd at a wavelength of 626nm. The module operates across a wide temperature range of -40°C to 100°C with a maximum power dissipation of 105mW.
Sign in to ask questions about the Broadcom HDSP-F203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-F203 technical specifications.
| Package/Case | DIP |
| Character Width | 5.59mm |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 12.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 626nm |
| Width | 9.79mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
