The HDSP-F207 is a 5-element red LED display with a forward current rating of 5mA and a maximum operating temperature of 100°C. It is packaged in a DIP-10 package and is available in a quantity of 200. The display has a luminous intensity of 1.2mcd and a viewing area height of 10.16mm. The device is RoHS compliant and is suitable for use in a variety of applications. It is designed for through-hole mounting and has a maximum power dissipation of 105mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Number of Positions | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| RoHS | Compliant |
