
High-efficiency red, 1-character numeric LED display featuring a 10.16mm viewing area height. This segment display operates with a 2V forward voltage and 20mA forward current, offering a luminous intensity of 1.2mcd at a 626nm wavelength. Packaged in a DIP through-hole mount, it boasts a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 105mW. RoHS compliant and available in rail/tube packaging.
Broadcom HDSP-F211 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.