
This DIP-10 LED indication device features 8 elements, a forward current of 5mA, and a reverse voltage of 40V. It is designed for use in applications where a compact, through-hole mounted LED is required. The device is rated for a maximum power dissipation of 80mW and operates within a temperature range of -40°C to 100°C. The LED is packaged in a DIP-10 package and is available in quantities of 200. The device is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom HDSP-F301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-F301 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Yellow |
| Length | 12.9mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
