
1-character, yellow, 7-segment numeric LED display with 8 elements. Features a 10mm viewing area height and DIP package for through-hole mounting. Operates with a 5mA forward current and a 40V reverse voltage, offering a luminous intensity of 0.8mcd. This RoHS compliant component has a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 80mW.
Broadcom HDSP-F303 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.508inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Width | 0.385inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
