Single-character, 7-segment numeric LED display with orange illumination. Features a 10mm viewing area height and DIP package for through-hole mounting. Operates with a 2V supply voltage and 30mA forward current, offering a luminous intensity of 1.2mcd. This RoHS compliant component has a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 105mW.
Sign in to ask questions about the Broadcom HDSP-F401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-F401 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 603nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.