
High-performance 1-character numeric LED display featuring a 7-segment configuration for general indication. This green LED display offers a 10mm character height with a 5.59mm character width, providing clear visibility. Operating with a forward current of 30mA and a forward voltage of 2.1V, it delivers a luminous intensity of 3.5mcd. The component is housed in a lead-free, through-hole DIP package, suitable for a wide operating temperature range from -40°C to 100°C.
Broadcom HDSP-F501 technical specifications.
| Package/Case | DIP |
| Character Width | 5.59mm |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 12.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 571nm |
| Width | 9.79mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
