
Green 7-segment numeric LED display, 10.16mm character height, featuring 8 elements per character. This through-hole mount DIP package component operates with a 2.1V forward voltage and 30mA forward current, delivering 3.5mcd luminous intensity. It boasts a wide operating temperature range of -40°C to 100°C and a maximum power dissipation of 105mW. The display is lead-free, RoHS compliant, and designed for general indication applications.
Sign in to ask questions about the Broadcom HDSP-F501-JK000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-F501-JK000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 571nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F501-JK000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
